This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RSS 1W 0R91 G T/B

Extended
Manufacturer
TyoHM
MFR.Part #
RSS 1W 0R91 G T/B
JLCPCB Part #
C5200449
Package
Plugin,D3.5xL9mm
Description
-55℃~+155℃ 1W 910mΩ Metal Oxide Film Resistor ±2% ±300ppm/℃ 插件,D3.5xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 993

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 993

In-stock Item Pricing

Qty Unit Price
1+ $0.0428
100+ $0.0344
300+ $0.0301
1000+ $0.0259
5000+ $0.0233
10000+ $0.0220

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons